Infineon BSC160N15NS5ATMA1
| Manufacturer | |
| MPN | BSC160N15NS5ATMA1 |
| LCSC Part # | C3278736 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 56A TDSON-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 454pF | |
| Current - Continuous Drain(Id) | 56A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 18.5mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.82nF | |
| Gate Charge(Qg) | 23.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, normal level
- Excellent gate charge x Rs(on) product (FOM)
- Very low on-resistance Rps(on)
- Very low reverse recovery charge (Qrr)
- 150 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC1) for target application
- Ideal for high-frequency switching and synchronous rectification
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 454pF | |
| Current - Continuous Drain(Id) | 56A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Pd - Power Dissipation | 96W | |
| Reverse Transfer Capacitance (Crss@Vds) | 17pF | |
| RDS(on) | 18.5mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.82nF | |
| Gate Charge(Qg) | 23.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, normal level
- Excellent gate charge x Rs(on) product (FOM)
- Very low on-resistance Rps(on)
- Very low reverse recovery charge (Qrr)
- 150 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC1) for target application
- Ideal for high-frequency switching and synchronous rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



