LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPG20N10S4L22ATMA1 product image
  • IPG20N10S4L22ATMA1 thumbnail 1
  • IPG20N10S4L22ATMA1 thumbnail 2
  • IPG20N10S4L22ATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPG20N10S4L22ATMA1RoHS

Manufacturer
MPN
IPG20N10S4L22ATMA1
LCSC Part #
C3278697
Packaging
TDSON-8
Customer #
Key Attributes
MOSFET N-CH ARR 100V 20A TDSON-8
Datasheetpdf iconInfineon IPG20N10S4L22ATMA1
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 1.4343$ 1.43
10+$ 1.1883$ 11.88
30+$ 1.0521$ 31.56
100+$ 0.9005$ 90.05
500+$ 0.8324$ 416.20
1,000+$ 0.8015$ 801.50
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerInfineon
PackagingTDSON-8
Current - Continuous Drain(Id)20A
Pd - Power Dissipation60W
RDS(on)22mΩ@10V
Gate Threshold Voltage (Vgs(th))2.1V
Drain to Source Voltage100V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)84pF
Number2 N-Channel
Input Capacitance(Ciss)1.755nF
Gate Charge(Qg)27nC@10V
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)585pF

Features

AI Translation
  • Dual N-channel Logic Level - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260℃ peak reflow
  • 175℃ operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested