Infineon ISC027N10NM6ATMA1
| Manufacturer | |
| MPN | ISC027N10NM6ATMA1 |
| LCSC Part # | C3278637 |
| Packaging | TDSON-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 192A TDSON-8FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8FL | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 192A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 217W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.5nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8FL | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 192A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 217W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.5nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-channel, normal level
- Very low on-resistance RDS(on)
- Excellent gate charge × RDS(on) product (FOM)
- Very low reverse recovery charge (Qrr)
- High avalanche energy rating
- 175°C operating temperature
- Optimized for high frequency switching and synchronous rectification
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
- MSL 1 classified according to J-STD-020
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.481 | $ 3.48 |
| 10+ | $ 3.063 | $ 30.63 |
| 30+ | $ 2.8027 | $ 84.08 |
| 100+ | $ 2.4514 | $ 245.14 |
| 500+ | $ 2.331 | $ 1165.50 |
| 1,000+ | $ 2.2773 | $ 2277.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8FL | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 192A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 217W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.5nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8FL | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 192A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 217W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.5nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-channel, normal level
- Very low on-resistance RDS(on)
- Excellent gate charge × RDS(on) product (FOM)
- Very low reverse recovery charge (Qrr)
- High avalanche energy rating
- 175°C operating temperature
- Optimized for high frequency switching and synchronous rectification
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
- MSL 1 classified according to J-STD-020
C3278637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



