Infineon BSC016N06NSSCATMA1
| Manufacturer | |
| MPN | BSC016N06NSSCATMA1 |
| LCSC Part # | C3278623 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | N-channel MOSFET, Current: 234A, Voltage: 60V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.5nF | |
| Current - Continuous Drain(Id) | 234A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 167W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 2.4mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 95nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-side cooling package — lowest rated junction-to-top thermal resistance, up to 175°C
- Optimized for synchronous rectification
- 100% avalanche tested
- Superior thermal resistance performance
- N-channel
- Lead-free lead finish; RoHS compliant
- Halogen-free per IEC61249-2-21
- Enlarged source interconnect for improved solder joint reliability
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.729 | $ 6.73 |
| 10+ | $ 5.8073 | $ 58.07 |
| 30+ | $ 5.2438 | $ 157.31 |
| 100+ | $ 4.7732 | $ 477.32 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1.5nF | |
| Current - Continuous Drain(Id) | 234A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 167W | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | 2.4mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 95nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual-side cooling package — lowest rated junction-to-top thermal resistance, up to 175°C
- Optimized for synchronous rectification
- 100% avalanche tested
- Superior thermal resistance performance
- N-channel
- Lead-free lead finish; RoHS compliant
- Halogen-free per IEC61249-2-21
- Enlarged source interconnect for improved solder joint reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

