Infineon BSP135H6327
| Manufacturer | |
| Mfr. Part # | BSP135H6327 |
| LCSC Part # | C3278599 |
| Package | SOT-223-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 0.12A SOT-223-4 |
| Description | N-Channel 600V 0.12A 1.8W Surface Mount SOT-223-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SOT-223-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
831
831
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7854 | $ 0.79 |
10+ | $ 0.643 | $ 6.43 |
30+ | $ 0.5727 | $ 17.18 |
100+ | $ 0.5023 | $ 50.23 |
500+ | $ 0.4415 | $ 220.75 |
1,000+ | $ 0.4191 | $ 419.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$