Infineon BSP373E6327
| Manufacturer | |
| MPN | BSP373E6327 |
| LCSC Part # | C3278597 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | N-Channel, Current:1.7A, Voltage:100V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 1.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 300mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel
- Enhancement Mode
- Avalanche Rated
- VGS(th) = 2.1 ... 4.0 V
- Lead-Free Lead Plating; RoHS Compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2319 | $ 0.23 |
| 200+ | $ 0.0898 | $ 17.96 |
| 500+ | $ 0.0866 | $ 43.30 |
| 1,000+ | $ 0.0851 | $ 85.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 1.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 300mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel
- Enhancement Mode
- Avalanche Rated
- VGS(th) = 2.1 ... 4.0 V
- Lead-Free Lead Plating; RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

