Infineon IPT60R105CFD7XTMA1
| Manufacturer | |
| Mfr. Part # | IPT60R105CFD7XTMA1 |
| LCSC Part # | C3278552 |
| Package | HSOF-8 |
| Customer # | |
| Key Attributes | 600V CoolMOS CFD7 Power Transistor, Current:15A, Voltage:650V |
| Description | 600V 105mΩ@10V 1 N-channel 140W HSOF-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | HSOF-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.757 | $ 4.76 |
200+ | $ 1.8424 | $ 368.48 |
500+ | $ 1.7776 | $ 888.80 |
1,000+ | $ 1.7452 | $ 1745.20 |
Standard Packaging 2000/Full
Reel | ||