LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MRF1K50GNR5 product image
Images for reference only

NXP MRF1K50GNR5RoHS

Manufacturer
MPN
MRF1K50GNR5
LCSC Part #
C3278461
Packaging
OM-1230G-4L
Customer #
Key Attributes
1.5kW OM-1230G-4L RF FETs, MOSFETs RoHS
Datasheetpdf iconNXP MRF1K50GNR5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 360.5926$ 360.59
200+$ 139.5449$ 27908.98
500+$ 134.6413$ 67320.65
1,000+$ 132.2173$ 132217.30
Standard Packaging50/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerNXP
PackagingOM-1230G-4L
Pd - Power Dissipation1.5kW

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

These high-durability devices are designed for high-voltage VSWR industrial, scientific, and medical applications, as well as radio and VHF television broadcasting, sub-1 GHz, and mobile radio applications. Their unmatched input and output design allows operation across a wide frequency range of 1.8 to 500 MHz.

Features

AI Translation
  • High drain-source avalanche energy absorption capability
  • No matching input and output for wide frequency range applications
  • Device usable in single-ended or push-pull configurations
  • Characterized at 30 to 50 V for ease of use
  • Suitable for linear applications
  • Integrated ESD protection with extended negative gate-source voltage range for improved Class C operation
  • Recommended driver: MRFE6VS25N (25 W)

Applications

AI Translation
  • Industrial, Scientific, and Medical (ISM)
    • Laser generation
    • Plasma etching
    • Particle accelerators
    • Magnetic Resonance Imaging (MRI) and other medical applications
    • Industrial heating, welding, and drying systems
  • Broadcast
    • Radio broadcasting
    • VHF TV broadcasting
  • Mobile Radio
    • VHF and UHF base stations