LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDMW2512NZ product image
Images for reference only

onsemi FDMW2512NZRoHS

Manufacturer
MPN
FDMW2512NZ
LCSC Part #
C3278415
Packaging
MLP-6(2x5)
Customer #
Key Attributes
Dual N-Channel MOSFET, Current: 7.2A, Voltage: 20V
Datasheetpdf icononsemi FDMW2512NZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2429$ 0.24
200+$ 0.094$ 18.80
500+$ 0.0907$ 45.35
1,000+$ 0.0891$ 89.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
Manufactureronsemi
PackagingMLP-6(2x5)
ConfigurationCommon Drain
Current - Continuous Drain(Id)7.2A
Pd - Power Dissipation28W
RDS(on)34mΩ@2.5V
Gate Threshold Voltage (Vgs(th))1.5V
Drain to Source Voltage20V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)127pF
Number2 N-Channel
Input Capacitance(Ciss)740pF
Gate Charge(Qg)13nC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)165pF

Introduction

AI Translation

This dual N-channel MOSFET is designed using Fairchild Semiconductor's advanced power trench process, optimized for R<sub>DS(ON)</sub> @ V<sub>GS</sub> = 2.5 V performance on a special MicroFET lead frame, with all drains located on the same side of the package.

Features

AI Translation
  • 7.2 A, 20 V \quad RDS(ON) = 26 mΩ @ VGS = 4.5 V
  • RDS(ON) = 34 mΩ @ VGS = 2.5 V
  • ESD protection diode
  • New 2 x 5 mm MicroFET package, low profile — 0.8 mm max

Applications

AI Translation
  • Lithium-ion battery pack