Nexperia BUK7V4R2-40HX
| Manufacturer | |
| MPN | BUK7V4R2-40HX |
| LCSC Part # | C3278359 |
| Packaging | LFPAK-56D |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 98A LFPAK-56D |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56D | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 98A | |
| Pd - Power Dissipation | 85W | |
| RDS(on) | 4.2mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.59nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 791pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56D | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 98A | |
| Pd - Power Dissipation | 85W | |
| RDS(on) | 4.2mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.59nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 791pF |
Introduction
Dual, standard level N-channel MOSFET in an LFPAK56D package (half-bridge configuration), using Trench 9 TrenchMOS technology. This product has been designed and qualified to AEC-Q101. An internal connection is made between the source (S1) of the highside FET to the drain (D2) of the low-side FET, making the device ideal to use as a half-bridge switch in high-performance automotive PWM applications.
Features
- LFPAK56D package with half-bridge configuration enables:
- Reduced PCB layout complexity
- PCB shrinkage through reduced component footprint for 3-phase motor drive
- Improved system level Rth(j-amb) due to optimized package design
- Lower parasitic inductance to support higher efficiency
- Footprint compatibility with LFPAK56D Dual package
- Advanced AEC-Q101 grade Trench 9 silicon technology:
- Low power losses, high power density
- Superior avalanche performance
- Repetitive avalanche rated
- LFPAK copper clip packaging provides high robustness and reliability
- Gull wing leads support high manufacturability and Automated Optical Inspection (AOI)
Applications
- 12 V automotive systems
- Powertrain, chassis, body and infotainment applications
- Brushless or brushed DC motor drive
- DC-to-DC systems
- LED lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8243 | $ 5.82 |
| 10+ | $ 5.3012 | $ 53.01 |
| 30+ | $ 4.9909 | $ 149.73 |
| 100+ | $ 4.6773 | $ 467.73 |
| 500+ | $ 4.5327 | $ 2266.35 |
| 1,500+ | $ 4.4678 | $ 6701.70 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56D | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 98A | |
| Pd - Power Dissipation | 85W | |
| RDS(on) | 4.2mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.59nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 791pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK-56D | |
| Configuration | Half-Bridge | |
| Current - Continuous Drain(Id) | 98A | |
| Pd - Power Dissipation | 85W | |
| RDS(on) | 4.2mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.59nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 791pF |
Introduction
Dual, standard level N-channel MOSFET in an LFPAK56D package (half-bridge configuration), using Trench 9 TrenchMOS technology. This product has been designed and qualified to AEC-Q101. An internal connection is made between the source (S1) of the highside FET to the drain (D2) of the low-side FET, making the device ideal to use as a half-bridge switch in high-performance automotive PWM applications.
Features
- LFPAK56D package with half-bridge configuration enables:
- Reduced PCB layout complexity
- PCB shrinkage through reduced component footprint for 3-phase motor drive
- Improved system level Rth(j-amb) due to optimized package design
- Lower parasitic inductance to support higher efficiency
- Footprint compatibility with LFPAK56D Dual package
- Advanced AEC-Q101 grade Trench 9 silicon technology:
- Low power losses, high power density
- Superior avalanche performance
- Repetitive avalanche rated
- LFPAK copper clip packaging provides high robustness and reliability
- Gull wing leads support high manufacturability and Automated Optical Inspection (AOI)
Applications
- 12 V automotive systems
- Powertrain, chassis, body and infotainment applications
- Brushless or brushed DC motor drive
- DC-to-DC systems
- LED lighting
C3278359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



