RENESAS RJK0455DPB-00#J5
| Manufacturer | |
| Mfr. Part # | RJK0455DPB-00#J5 |
| LCSC Part # | C3278341 |
| Package | SC-100(SOT-669) |
| Customer # | |
| Key Attributes | N-Channel MOSFET, Current: 45A, Voltage: 40V |
| Description | 40V 3.8mΩ@10V 1 N-channel 60W SC-100(SOT-669) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Package | SC-100(SOT-669) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3656 | $ 1.37 |
200+ | $ 0.5293 | $ 105.86 |
500+ | $ 0.5108 | $ 255.40 |
1,000+ | $ 0.5015 | $ 501.50 |
Standard Packaging 2500/Full
Reel | ||