LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR06X1000FTL product image
  • MR06X1000FTL thumbnail 1
  • MR06X1000FTL thumbnail 2
  • MR06X1000FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin MR06X1000FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
MR06X1000FTL
LCSC Part #
C327825
Packaging
0603
Customer #
Key Attributes
RES 100Ω ±1% 125mW 0603
Datasheetpdf iconWalsin MR06X1000FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0021$ 0.02
100+$ 0.0016$ 0.16
300+$ 0.0014$ 0.42
1,000+$ 0.0012$ 1.20
5,000+$ 0.001$ 5.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)125mW
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece