RENESAS NP29N06QDK-E1-AY
| Manufacturer | |
| MPN | NP29N06QDK-E1-AY |
| LCSC Part # | C3278130 |
| Packaging | HSON-8(5x5.4) |
| Customer # | |
| Key Attributes | Dual N-channel, Current:30A, Voltage:60V |
| Datasheet | RENESAS NP29N06QDK-E1-AY |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | RENESAS | |
| Packaging | HSON-8(5x5.4) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Pd - Power Dissipation | 44W | |
| RDS(on) | 20mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 170pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | RENESAS | |
| Packaging | HSON-8(5x5.4) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Pd - Power Dissipation | 44W | |
| RDS(on) | 20mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 170pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NP29N06QDK is a dual N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- Ultra-low on-resistance
- R DS(on)1 max 20 mΩ (VGS = 10 V, ID = 15 A)
- R DS(on)2 max 30 mΩ (VGS = 4.5 V, ID = 7.5 A)
- Low input capacitance: typical Ciss = 1000 pF (VDS = 25 V)
- Designed for automotive applications, AEC-Q101 compliant
- Compact 8-pin dual HSON package
Applications
AI Translation
- Automotive
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1064 | $ 1.11 |
| 200+ | $ 0.429 | $ 85.80 |
| 500+ | $ 0.4136 | $ 206.80 |
| 1,000+ | $ 0.4059 | $ 405.90 |
Standard Packaging2500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | RENESAS | |
| Packaging | HSON-8(5x5.4) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Pd - Power Dissipation | 44W | |
| RDS(on) | 20mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 170pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | RENESAS | |
| Packaging | HSON-8(5x5.4) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Pd - Power Dissipation | 44W | |
| RDS(on) | 20mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 170pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NP29N06QDK is a dual N-channel MOSFET designed for high-current switching applications.
Features
AI Translation
- Ultra-low on-resistance
- R DS(on)1 max 20 mΩ (VGS = 10 V, ID = 15 A)
- R DS(on)2 max 30 mΩ (VGS = 4.5 V, ID = 7.5 A)
- Low input capacitance: typical Ciss = 1000 pF (VDS = 25 V)
- Designed for automotive applications, AEC-Q101 compliant
- Compact 8-pin dual HSON package
Applications
AI Translation
- Automotive
C3278130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NP29N06QUK-E1-AY | RENESAS | HSON-8(5x5.4) | 0 | $ 1.1064 |

