Infineon IRFR1010ZPBF
| Manufacturer | |
| Mfr. Part # | IRFR1010ZPBF |
| LCSC Part # | C3277874 |
| Package | DPAK |
| Customer # | |
| Description | 55V 91A 140W 7.5mΩ@10V One N-channel DPAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5676 | $ 0.57 |
200+ | $ 0.2204 | $ 44.08 |
500+ | $ 0.2125 | $ 106.25 |
1,000+ | $ 0.2093 | $ 209.30 |
Standard Packaging 2000/Full
Reel | ||