AOS AON6366E
| Manufacturer | |
| Mfr. Part # | AON6366E |
| LCSC Part # | C3277788 |
| Package | DFN-8(5x6) |
| Customer # | |
| Description | 30V 34A 3.7mΩ@10V,20A 2.4V 1 N-channel 46W DFN-8(5x6) Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4033 | $ 0.40 |
200+ | $ 0.1561 | $ 31.22 |
500+ | $ 0.1506 | $ 75.30 |
1,000+ | $ 0.1479 | $ 147.90 |
Standard Packaging 3000/Full
Reel | ||