MCC MCG50P03-TP
| Manufacturer | |
| MPN | MCG50P03-TP |
| LCSC Part # | C3277708 |
| Packaging | DFN3333-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 50A DFN3333-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | DFN3333-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 779pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 477pF | |
| RDS(on) | 6.2mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 64pF | |
| Gate Charge(Qg) | 111.7nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | DFN3333-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 779pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 477pF | |
| RDS(on) | 6.2mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 64pF | |
| Gate Charge(Qg) | 111.7nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power LV MOSFET Technology
- High Speed Switching
- High Density Cell Design for Low RDS(on)
- Epoxy Meets UL 94 V-0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free. “Green” Device
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)
Applications
AI Translation
- Standard: Computers, office equipment, communication devices, test and measurement equipment, audio-visual equipment, household electronics, machine tools, personal electronic devices, industrial robots
- High Quality: Transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, medical devices not specifically used for life support
In-Stock: 3,656
3,656 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5585 | $ 0.56 |
| 10+ | $ 0.4817 | $ 4.82 |
| 30+ | $ 0.4432 | $ 13.30 |
| 100+ | $ 0.4144 | $ 41.44 |
| 500+ | $ 0.3914 | $ 195.70 |
| 1,000+ | $ 0.3798 | $ 379.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | DFN3333-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 779pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 477pF | |
| RDS(on) | 6.2mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 64pF | |
| Gate Charge(Qg) | 111.7nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | DFN3333-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 779pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 477pF | |
| RDS(on) | 6.2mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 64pF | |
| Gate Charge(Qg) | 111.7nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power LV MOSFET Technology
- High Speed Switching
- High Density Cell Design for Low RDS(on)
- Epoxy Meets UL 94 V-0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free. “Green” Device
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)
Applications
AI Translation
- Standard: Computers, office equipment, communication devices, test and measurement equipment, audio-visual equipment, household electronics, machine tools, personal electronic devices, industrial robots
- High Quality: Transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, medical devices not specifically used for life support
C3277708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



