Comchip A2N7002HL-HF
| Manufacturer |
Comchip
Asian Brands |
| Mfr. Part # | A2N7002HL-HF |
| LCSC Part # | C3277684 |
| Package | DFN1006-3 |
| Customer # | |
| Key Attributes | N-Channel, Current:300mA, Voltage:60V |
| Description | 60V 3Ω@5V 1 N-channel 150mW DFN1006-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Comchip | |
| Package | DFN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1111 | $ 0.11 |
200+ | $ 0.043 | $ 8.60 |
500+ | $ 0.0415 | $ 20.75 |
1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging 10000/Full
Reel | ||