onsemi FDB8442-F085-FS
| Manufacturer | |
| Mfr. Part # | FDB8442-F085-FS |
| LCSC Part # | C3277620 |
| Package | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | N-Channel, Current:80A, Voltage:40V |
| Description | 40V 2.9mΩ@10V 1 N-channel 254W D2PAK(TO-263) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6464 | $ 1.65 |
200+ | $ 0.6373 | $ 127.46 |
500+ | $ 0.6157 | $ 307.85 |
800+ | $ 0.6034 | $ 482.72 |
Standard Packaging 800/Full
Reel | ||