Rochester Electronics PAL16R8-5JC-RE
| Manufacturer | |
| MPN | PAL16R8-5JC-RE |
| LCSC Part # | C3277363 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | PAL CDIP-20 PLDs (Programmable Logic Device) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Rochester Electronics | |
| Packaging | CDIP-20 | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | PAL |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Rochester Electronics | |
| Packaging | CDIP-20 | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | PAL |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.2514 | $ 21.25 |
| 200+ | $ 8.2241 | $ 1644.82 |
| 500+ | $ 7.9356 | $ 3967.80 |
| 1,000+ | $ 7.7921 | $ 7792.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Rochester Electronics | |
| Packaging | CDIP-20 | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | PAL |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Rochester Electronics | |
| Packaging | CDIP-20 | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | PAL |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

