EPC EPC2107
| Manufacturer | |
| MPN | EPC2107 |
| LCSC Part # | C3277344 |
| Packaging | BGA-9(1.35x1.35) |
| Customer # | |
| Key Attributes | 3 N-channels BGA-9(1.35x1.35) FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | EPC | |
| Packaging | BGA-9(1.35x1.35) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Capacitance(Coss) | 9.2pF;14pF;1.6pF | |
| Current - Continuous Drain(Id) | 1.7A;0.5A | |
| RDS(on) | 250mΩ;2100mΩ | |
| Pd - Power Dissipation | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V;1.7V | |
| Drain to Source Voltage | 120V | |
| Technology | E-mode | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.2pF;0.02pF | |
| Number | 3 N-channels | |
| Input Capacitance(Ciss) | 21pF;7pF | |
| Gate Charge(Qg) | 190pC;44pC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0277 | $ 1.03 |
| 200+ | $ 0.3981 | $ 79.62 |
| 500+ | $ 0.3843 | $ 192.15 |
| 1,000+ | $ 0.3765 | $ 376.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

