onsemi ECH8654-TL-HQ
| Manufacturer | |
| Mfr. Part # | ECH8654-TL-HQ |
| LCSC Part # | C3277284 |
| Package | - |
| Customer # | |
| Key Attributes | P-Channel, Current: -5A, Voltage: -20V |
| Description | 20V 38mΩ@4.5V 1.5W Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.276 | $ 0.28 |
200+ | $ 0.1069 | $ 21.38 |
500+ | $ 0.1031 | $ 51.55 |
1,000+ | $ 0.1013 | $ 101.30 |
Standard Packaging 1/Full
Bag | ||