RENESAS 2SK3116-S-AZ
| Manufacturer | |
| Mfr. Part # | 2SK3116-S-AZ |
| LCSC Part # | C3277254 |
| Package | - |
| Customer # | |
| Key Attributes | N-Channel, Current:7.5A, Voltage:600V |
| Description | 600V 7.5A 3.5V@1mA 1.2Ω@10V 70W Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4302 | $ 2.43 |
200+ | $ 0.9413 | $ 188.26 |
500+ | $ 0.9073 | $ 453.65 |
1,000+ | $ 0.8919 | $ 891.90 |
Standard Packaging 1/Full
Bag | ||