onsemi MTP9N25E
| Manufacturer | |
| Mfr. Part # | MTP9N25E |
| LCSC Part # | C3277090 |
| Package | - |
| Customer # | |
| Key Attributes | N-Channel Enhancement-Mode MOSFET, Current:9.0A, Voltage:250V |
| Description | 250V 9A 4Ω@10V 80W Single FETs, MOSFETs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7839 | $ 0.78 |
200+ | $ 0.304 | $ 60.80 |
500+ | $ 0.2932 | $ 146.60 |
1,000+ | $ 0.2886 | $ 288.60 |
Standard Packaging 1/Full
Bag | ||