LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MTI200WX75GD-SMD product image
Images for reference only

Littelfuse/IXYS MTI200WX75GD-SMDRoHS

Manufacturer
MPN
MTI200WX75GD-SMD
LCSC Part #
C3276548
Packaging
-
Customer #
Key Attributes
Three phase full Bridge, Current:255A, Voltage:75V
Datasheetpdf iconLittelfuse/IXYS MTI200WX75GD-SMD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.352$ 39.35
200+$ 15.2292$ 3045.84
500+$ 14.6938$ 7346.90
1,000+$ 14.4299$ 14429.90
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerLittelfuse/IXYS
Packaging-
ConfigurationThree-phase bridge
Current - Continuous Drain(Id)255A
RDS(on)1.3mΩ@10V
Gate Threshold Voltage (Vgs(th))3.8V
Drain to Source Voltage75V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)110pF
Number6 N-Channel
Input Capacitance(Ciss)14.4nF
Gate Charge(Qg)155nC@10V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)3.22nF

Features

AI Translation
  • MOSFET with trench technology
  • Low RDS(on)
  • Optimized intrinsic reverse diode
  • High integration density
  • High current carrying capability
  • Auxiliary terminals for MOSFET gate control
  • Terminals for solder connections
  • Isolated DCB ceramic substrate with optimized thermal transfer properties
  • Space and weight saving
  • RoHS compliant
  • Low thermal resistance

Applications

AI Translation
  • AC drives
  • Automotive
  • Electric power steering systems
  • Starter generators
  • Industrial vehicle applications
  • Propulsion drives
  • Forklift drives
  • Battery-powered equipment
  • DC-DC converters