Rubycon 35PHV470M10X16.5
| Manufacturer | |
| Mfr. Part # | 35PHV470M10X16.5 |
| LCSC Part # | C3275456 |
| Package | SMD,D10xL16.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 470uF ±20% 35V SMD |
| Description | 470uF 35V Aluminum - Polymer Capacitors 4000hrs@135℃ Surface Mount D10xL16.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Package | SMD,D10xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
83 
83
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4739 | $ 1.47 |
10+ | $ 1.2248 | $ 12.25 |
30+ | $ 1.0877 | $ 32.63 |
200+ | $ 0.9316 | $ 186.32 |
400+ | $ 0.8639 | $ 345.56 |
1,000+ | $ 0.8323 | $ 832.30 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$