LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218697503E3 product image
Images for reference only

VISHAY MAL218697503E3RoHS

Manufacturer
MPN
MAL218697503E3
LCSC Part #
C3275291
Packaging
SMD,D8xL8mm
Customer #
Key Attributes
120uF 16V 140mA@120Hz 30mΩ ±20% SMD,D8xL8mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218697503E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D8xL8mm
Lifetime2000hrs@125℃
Capacitance120uF
Height - Seated (Max)8mm
Voltage Rating16V
Operating Temperature-55℃~+125℃
Diameter8mm
Pin Spacing-
Ripple Current140mA@120Hz
Equivalent Series Resistance(ESR)30mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.682$ 0.68
200+$ 0.2639$ 52.78
700+$ 0.2546$ 178.22
1,400+$ 0.25$ 350.00
Standard Packaging700/Full Box
Better price for more quantity?
$