LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218697604E3 product image
Images for reference only

VISHAY MAL218697604E3RoHS

Manufacturer
MPN
MAL218697604E3
LCSC Part #
C3275270
Packaging
SMD,D8xL8mm
Customer #
Key Attributes
68uF 25V 35mΩ 140mA@120Hz ±20% SMD,D8xL8mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218697604E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D8xL8mm
Lifetime2000hrs@125℃
Capacitance68uF
Height - Seated (Max)8mm
Voltage Rating25V
Operating Temperature-55℃~+125℃
Diameter8mm
Pin Spacing-
Equivalent Series Resistance(ESR)35mΩ
Ripple Current140mA@120Hz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7916$ 0.79
200+$ 0.3071$ 61.42
700+$ 0.2963$ 207.41
1,400+$ 0.2917$ 408.38
Standard Packaging700/Full Box
Better price for more quantity?
$