LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218697302E3 product image
Images for reference only

VISHAY MAL218697302E3RoHS

Manufacturer
MPN
MAL218697302E3
LCSC Part #
C3275260
Packaging
SMD,D6.3xL6.1mm
Customer #
Key Attributes
270uF 6.3V 140mA@120Hz 25mΩ ±20% SMD,D6.3xL6.1mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218697302E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D6.3xL6.1mm
Lifetime2000hrs@125℃
Capacitance270uF
Height - Seated (Max)6.1mm
Voltage Rating6.3V
Operating Temperature-55℃~+125℃
Diameter6.3mm
Pin Spacing-
Ripple Current140mA@120Hz
Equivalent Series Resistance(ESR)25mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4622$ 0.46
200+$ 0.1789$ 35.78
500+$ 0.1726$ 86.30
900+$ 0.1695$ 152.55
Standard Packaging900/Full Box
Better price for more quantity?
$