NCC HHXD250ARA680MF80G
| Manufacturer | |
| MPN | HHXD250ARA680MF80G |
| LCSC Part # | C3275238 |
| Packaging | SMD,D6.3xL8mm |
| Customer # | |
| Key Attributes | 68uF 25V 200mA@120Hz 30mΩ ±20% SMD,D6.3xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 25V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 200mA@120Hz | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5759 | $ 0.58 |
| 200+ | $ 0.2239 | $ 44.78 |
| 500+ | $ 0.2162 | $ 108.10 |
| 900+ | $ 0.2115 | $ 190.35 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

