onsemi SMA3109-TL-E
| Manufacturer | |
| MPN | SMA3109-TL-E |
| LCSC Part # | C327515 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 3V 16mA 0.1 to 3.6GHz RF Amplifier |
| Description | 24dB 2.7V~3.3V 0Hz~2.2GHz 4.3dB 6.4dBm 16mA SMD-6P RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
5+ | $ 0.349 | $ 1.75 |
50+ | $ 0.2809 | $ 14.05 |
150+ | $ 0.2516 | $ 37.74 |
500+ | $ 0.2152 | $ 107.60 |
3,000+ | $ 0.199 | $ 597.00 |
6,000+ | $ 0.1892 | $ 1135.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$