NCC APXE100ARA471MJ80G
| Manufacturer | |
| MPN | APXE100ARA471MJ80G |
| LCSC Part # | C3275148 |
| Packaging | SMD,D10xL7.7mm |
| Customer # | |
| Key Attributes | 470uF 10V 19mΩ 3.8A@100kHz ±20% SMD,D10xL7.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D10xL7.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 10V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Ripple Current | 3.8A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0383 | $ 1.04 |
| 200+ | $ 0.402 | $ 80.40 |
| 500+ | $ 0.3878 | $ 193.90 |
| 1,000+ | $ 0.3815 | $ 381.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

