LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218297006E3 product image
Images for reference only

VISHAY MAL218297006E3RoHS

Manufacturer
MPN
MAL218297006E3
LCSC Part #
C3275099
Packaging
SMD,D10xL10.8mm
Customer #
Key Attributes
270uF 35V 250mA@120Hz 20mΩ ±20% SMD,D10xL10.8mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218297006E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D10xL10.8mm
Lifetime10000hrs@105℃
Capacitance270uF
Height - Seated (Max)10.8mm
Voltage Rating35V
Diameter10mm
Operating Temperature-55℃~+105℃
Pin Spacing-
Ripple Current250mA@120Hz
Equivalent Series Resistance(ESR)20mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8638$ 2.86
200+$ 1.1094$ 221.88
500+$ 1.0693$ 534.65
1,000+$ 1.0508$ 1050.80
Standard Packaging500/Full Box
Better price for more quantity?
$