LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218697407E3 product image
Images for reference only

VISHAY MAL218697407E3RoHS

Manufacturer
MPN
MAL218697407E3
LCSC Part #
C3275060
Packaging
SMD,D10xL12.7mm
Customer #
Key Attributes
820uF 10V 225mA@120Hz 15mΩ ±20% SMD,D10xL12.7mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218697407E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D10xL12.7mm
Lifetime2000hrs@125℃
Capacitance820uF
Height - Seated (Max)12.7mm
Voltage Rating10V
Operating Temperature-55℃~+125℃
Diameter10mm
Pin Spacing-
Ripple Current225mA@120Hz
Equivalent Series Resistance(ESR)15mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4659$ 1.47
200+$ 0.5679$ 113.58
400+$ 0.5478$ 219.12
800+$ 0.5385$ 430.80
Standard Packaging400/Full Box
Better price for more quantity?
$