Nichicon RS80E821MDNASQJT
| Manufacturer | |
| MPN | RS80E821MDNASQJT |
| LCSC Part # | C3274887 |
| Packaging | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | 820uF 2.5V 7mΩ 560mA@120Hz ±20% Through Hole,D6.3xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 820uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 2.5V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6414 | $ 0.64 |
| 10+ | $ 0.629 | $ 6.29 |
| 30+ | $ 0.6198 | $ 18.59 |
| 100+ | $ 0.6105 | $ 61.05 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 820uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 2.5V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
