LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218497501E3 product image
Images for reference only

VISHAY MAL218497501E3RoHS

Manufacturer
MPN
MAL218497501E3
LCSC Part #
C3274779
Packaging
SMD,D6.3xL6.1mm
Customer #
Key Attributes
10uF 16V 100mA@120Hz 40mΩ ±20% SMD,D6.3xL6.1mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218497501E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2976$ 0.30
200+$ 0.1152$ 23.04
500+$ 0.1111$ 55.55
1,000+$ 0.1091$ 109.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D6.3xL6.1mm
Lifetime2000hrs@105℃
Capacitance10uF
Height - Seated (Max)6.1mm
Voltage Rating16V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Pin Spacing-
Ripple Current100mA@120Hz
Equivalent Series Resistance(ESR)40mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece