LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218497565E3 product image
Images for reference only

VISHAY MAL218497565E3RoHS

Manufacturer
MPN
MAL218497565E3
LCSC Part #
C3274746
Packaging
SMD,D10xL12.7mm
Customer #
Key Attributes
680uF 20V 250mA@120Hz 16mΩ ±20% SMD,D10xL12.7mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218497565E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D10xL12.7mm
Lifetime2000hrs@105℃
Capacitance680uF
Height - Seated (Max)12.7mm
Voltage Rating20V
Diameter10mm
Operating Temperature-55℃~+105℃
Pin Spacing-
Ripple Current250mA@120Hz
Equivalent Series Resistance(ESR)16mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5676$ 2.57
200+$ 0.9937$ 198.74
400+$ 0.9598$ 383.92
800+$ 0.9413$ 753.04
Standard Packaging400/Full Box
Better price for more quantity?
$