LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218297605E3 product image
Images for reference only

VISHAY MAL218297605E3RoHS

Manufacturer
MPN
MAL218297605E3
LCSC Part #
C3274466
Packaging
SMD,D8xL12mm
Customer #
Key Attributes
330uF 25V 250mA@120Hz 20mΩ ±20% SMD,D8xL12mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218297605E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D8xL12mm
Lifetime10000hrs@105℃
Capacitance330uF
Height - Seated (Max)12mm
Voltage Rating25V
Diameter8mm
Operating Temperature-55℃~+105℃
Pin Spacing-
Ripple Current250mA@120Hz
Equivalent Series Resistance(ESR)20mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2636$ 2.26
200+$ 0.8765$ 175.30
500+$ 0.8456$ 422.80
1,000+$ 0.8302$ 830.20
Standard Packaging500/Full Box
Better price for more quantity?
$