LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218697501E3 product image
Images for reference only

VISHAY MAL218697501E3RoHS

Manufacturer
MPN
MAL218697501E3
LCSC Part #
C3274420
Packaging
SMD,D6.3xL6.1mm
Customer #
Key Attributes
47uF 16V 80mA@120Hz 50mΩ ±20% SMD,D6.3xL6.1mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218697501E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3861$ 0.39
200+$ 0.1494$ 29.88
500+$ 0.1442$ 72.10
1,000+$ 0.1416$ 141.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D6.3xL6.1mm
Lifetime2000hrs@125℃
Capacitance47uF
Height - Seated (Max)6.1mm
Voltage Rating16V
Operating Temperature-55℃~+125℃
Diameter6.3mm
Pin Spacing-
Ripple Current80mA@120Hz
Equivalent Series Resistance(ESR)50mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece