LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K510JT product image
  • RC-12K510JT thumbnail 1
  • RC-12K510JT thumbnail 2
  • RC-12K510JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K510JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K510JT
LCSC Part #
C327434
Packaging
2512
Customer #
Key Attributes
RES 51Ω ±5% 1W 2512
Datasheetpdf iconFH RC-12K510JT
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.48
200+$ 0.019$ 3.80
600+$ 0.0163$ 9.78
4,000+$ 0.0141$ 56.40
8,000+$ 0.0127$ 101.60
20,000+$ 0.0119$ 238.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Resistance51Ω
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece