3M AB5100SHF-210X297
| Manufacturer | |
| Mfr. Part # | AB5100SHF-210X297 |
| LCSC Part # | C3274203 |
| Package | - |
| Customer # | |
| Description | 210mm 297mm 1mm RFI and EMI - Shielding and Absorbing Materials RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Shielding and Absorbing Materials | |
| Manufacturer | 3M | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 43.1515 | $ 43.15 |
200+ | $ 16.6997 | $ 3339.94 |
500+ | $ 16.1131 | $ 8056.55 |
1,000+ | $ 15.8229 | $ 15822.90 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$