VISHAY IHCL4040DZER100M5A
| Manufacturer | |
| Mfr. Part # | IHCL4040DZER100M5A |
| LCSC Part # | C3273511 |
| Package | - |
| Customer # | |
| Description | 10uH ±20% Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
158
158
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9084 | $ 1.91 |
10+ | $ 1.7324 | $ 17.32 |
30+ | $ 1.6234 | $ 48.70 |
100+ | $ 1.5112 | $ 151.12 |
500+ | $ 1.4598 | $ 729.90 |
1,000+ | $ 1.438 | $ 1438.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$