Knowles JZ300
| Manufacturer | |
| MPN | JZ300 |
| LCSC Part # | C3273397 |
| Packaging | SMD,4.5x3.2mm |
| Customer # | |
| Key Attributes | 200@1MHz 5.5pF~30pF 125V SMD,4.5x3.2mm Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | SMD,4.5x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Q @ Frequency | 200@1MHz | |
| Capacitance | 5.5pF~30pF | |
| Height - Seated(Max) | 1.45mm | |
| Voltage Rating | 125V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | SMD,4.5x3.2mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Q @ Frequency | 200@1MHz | |
| Capacitance | 5.5pF~30pF | |
| Height - Seated(Max) | 1.45mm | |
| Voltage Rating | 125V |
Report an ErrorShow similar products (0) >
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4861 | $ 2.49 |
| 10+ | $ 2.4227 | $ 24.23 |
| 30+ | $ 2.3804 | $ 71.41 |
| 100+ | $ 2.3382 | $ 233.82 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | SMD,4.5x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Q @ Frequency | 200@1MHz | |
| Capacitance | 5.5pF~30pF | |
| Height - Seated(Max) | 1.45mm | |
| Voltage Rating | 125V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | SMD,4.5x3.2mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Q @ Frequency | 200@1MHz | |
| Capacitance | 5.5pF~30pF | |
| Height - Seated(Max) | 1.45mm | |
| Voltage Rating | 125V |
Report an ErrorShow similar products (0) >
C3273397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |



