VISHAY BFC280908003
| Manufacturer | |
| MPN | BFC280908003 |
| LCSC Part # | C3273311 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5pF~57pF 250V Through Hole Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Q @ Frequency | - | |
| Capacitance | 5pF~57pF | |
| Height - Seated(Max) | 11mm | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.2877 | $ 21.29 |
| 10+ | $ 20.6648 | $ 206.65 |
Standard Packaging350/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Q @ Frequency | - | |
| Capacitance | 5pF~57pF | |
| Height - Seated(Max) | 11mm | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |



