VISHAY BFC280811339
| Manufacturer | |
| Mfr. Part # | BFC280811339 |
| LCSC Part # | C3273212 |
| Package | Through Hole |
| Customer # | |
| Description | 3pF~33pF 250V Through Hole Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9506 | $ 5.95 |
10+ | $ 5.8024 | $ 58.02 |
30+ | $ 5.7047 | $ 171.14 |
100+ | $ 5.6053 | $ 560.53 |
Standard Packaging 1400/Full
Bag | ||
Better price for more quantity?
$