Rochester Electronics EP910LC-30
| Manufacturer | |
| MPN | EP910LC-30 |
| LCSC Part # | C3273188 |
| Packaging | - |
| Customer # | |
| Key Attributes | PLDs (Programmable Logic Device) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Voltage - Supply(VCCIO) | - | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Low-power applications
- High-speed logic integration
- Integration of PAL- and GAL-type devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.9325 | $ 107.93 |
| 200+ | $ 41.7683 | $ 8353.66 |
| 500+ | $ 40.3009 | $ 20150.45 |
| 1,000+ | $ 39.5757 | $ 39575.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Voltage - Supply(VCCIO) | - | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Low-power applications
- High-speed logic integration
- Integration of PAL- and GAL-type devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

