MACOM MAVR-000250-11410T
| Manufacturer | |
| MPN | MAVR-000250-11410T |
| LCSC Part # | C3272653 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 3.5@C0.5V/C4V 12V Standalone 1.8pF@4V,1MHz SOD-323 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MACOM | |
| Packaging | SOD-323 | |
| Capacitance Ratio | 3.5@C0.5V/C4V | |
| DC Reverse Voltage(Vr) | 12V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 1.8pF@4V,1MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAVR-000200 series are ion-implanted, hyperabrupt junction, silicon tuning varactors in SOT-23, SC70 3LD, SOD-323, and SC-79 surface mount packages. This series of varactors is designed for high-Q and low-voltage operation. The typical Q factor for each varactor type is greater than 400 @ -2 V. These diodes feature 100% matte tin plating. The MAVR-000200 series tuning varactors are ideal for broadband tuning and low phase noise applications where the supply voltage is limited to 5 V or below. These varactors are specifically designed for wireless communications up to the 2.4 GHz band. Applications include voltage-controlled oscillators and voltage-tuned filters.
Features
- Surface mount packages (SOT-23, SC70 3LD, SOD-323, SC-79)
- High Q at low voltage
- High capacitance ratio at low voltage
- SPC process for superior C-V repeatability
- Available in single and common-cathode pair
- Tape and reel packaging
- Designed for commercial wireless applications
- RoHS compliant
Applications
- Wireless communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6953 | $ 0.70 |
| 200+ | $ 0.2687 | $ 53.74 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.256 | $ 256.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MACOM | |
| Packaging | SOD-323 | |
| Capacitance Ratio | 3.5@C0.5V/C4V | |
| DC Reverse Voltage(Vr) | 12V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 1.8pF@4V,1MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAVR-000200 series are ion-implanted, hyperabrupt junction, silicon tuning varactors in SOT-23, SC70 3LD, SOD-323, and SC-79 surface mount packages. This series of varactors is designed for high-Q and low-voltage operation. The typical Q factor for each varactor type is greater than 400 @ -2 V. These diodes feature 100% matte tin plating. The MAVR-000200 series tuning varactors are ideal for broadband tuning and low phase noise applications where the supply voltage is limited to 5 V or below. These varactors are specifically designed for wireless communications up to the 2.4 GHz band. Applications include voltage-controlled oscillators and voltage-tuned filters.
Features
- Surface mount packages (SOT-23, SC70 3LD, SOD-323, SC-79)
- High Q at low voltage
- High capacitance ratio at low voltage
- SPC process for superior C-V repeatability
- Available in single and common-cathode pair
- Tape and reel packaging
- Designed for commercial wireless applications
- RoHS compliant
Applications
- Wireless communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

