Infineon BBY5802VH6327XTSA1
| Manufacturer | |
| Mfr. Part # | BBY5802VH6327XTSA1 |
| LCSC Part # | C3272463 |
| Package | SC-79-2 |
| Customer # | |
| Key Attributes | Silicon Tuning Diodes |
| Description | 3.5@C1V/C4V Independent 10V 250mΩ 5.5pF@6V,1MHz SC-79-2 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Infineon | |
| Package | SC-79-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4117 | $ 0.41 |
10+ | $ 0.3239 | $ 3.24 |
30+ | $ 0.2856 | $ 8.57 |
100+ | $ 0.2394 | $ 23.94 |
500+ | $ 0.2186 | $ 109.30 |
1,000+ | $ 0.2059 | $ 205.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$