MACOM MGV125-08-0805-2
| Manufacturer | |
| MPN | MGV125-08-0805-2 |
| LCSC Part # | C3272168 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22V Standalone 0.42pF@4V,1MHz 0805 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MACOM | |
| Packaging | 0805 | |
| Capacitance Ratio | - | |
| DC Reverse Voltage(Vr) | 22V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 0.42pF@4V,1MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MGV series hyperabrupt varactor diodes feature a passivated mesa junction structure with low leakage and excellent post-tuning drift characteristics. Three constant gamma coefficient options are available: 0.75, 1.0, and 1.25. These diodes are suitable for tunable filters and oscillators up to 40 GHz. Die configurations offer optimal performance, with packaged devices also available screened to MIL-PRF-19500 and MIL-PRF-38534 standards. Die (C01A) electrical specifications: ambient temperature TA = +25°C, minimum breakdown voltage VB = 22 V, maximum reverse current IR = 100 nA. Package (E28, 28X, H20, P55, 0805-2) electrical specifications: ambient temperature TA = +25°C, minimum breakdown voltage VB = 22 V, maximum reverse current IR = 100 nA.
Features
- Tuning voltage range: 0 to 22 V
- Tuning ratio up to 10
- RoHS compliant
- Available in 0.75 and 1.0 constant gamma series: MGV075-x and MGV100-x
Applications
- Tunable filters
- Oscillators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.7097 | $ 21.71 |
| 250+ | $ 8.4016 | $ 2100.40 |
| 500+ | $ 8.1064 | $ 4053.20 |
| 1,000+ | $ 7.9603 | $ 7960.30 |
Standard Packaging250/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

