SKYWORKS SMV1255-001LF
| Manufacturer | |
| MPN | SMV1255-001LF |
| LCSC Part # | C3271982 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 12.3 1 Independent 15V 1.3Ω 5.8pF SOT-23 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Packaging | SOT-23 | |
| Capacitance Ratio | 12.3 | |
| Diode Configuration | 1 Independent | |
| DC Reverse Voltage(Vr) | 15V | |
| Series Resistance (Rs) | 1.3Ω | |
| Diode Capacitance | 5.8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMV1247-SMV1255 group of silicon hyperabrupt junction varactor diodes is designed for use in Voltage Controlled Oscillators (VCOs) with a low tuning voltage operation. This group of varactors is characterized for capacitance and resistance over temperature.
Features
AI Translation
- High capacitance ratio: C0.3V/C4.7V = 12 typical
- Packages rated MSL1, 260 ℃ per JEDEC J-STD-020
Applications
AI Translation
- Low tuning voltage VCOs
- High-volume commercial systems
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6702 | $ 1.67 |
| 10+ | $ 1.628 | $ 16.28 |
| 30+ | $ 1.5989 | $ 47.97 |
| 100+ | $ 1.5713 | $ 157.13 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Packaging | SOT-23 | |
| Capacitance Ratio | 12.3 | |
| Diode Configuration | 1 Independent | |
| DC Reverse Voltage(Vr) | 15V | |
| Series Resistance (Rs) | 1.3Ω | |
| Diode Capacitance | 5.8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMV1247-SMV1255 group of silicon hyperabrupt junction varactor diodes is designed for use in Voltage Controlled Oscillators (VCOs) with a low tuning voltage operation. This group of varactors is characterized for capacitance and resistance over temperature.
Features
AI Translation
- High capacitance ratio: C0.3V/C4.7V = 12 typical
- Packages rated MSL1, 260 ℃ per JEDEC J-STD-020
Applications
AI Translation
- Low tuning voltage VCOs
- High-volume commercial systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



