LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
46% OFF
YAGEO RC1206FR-0744K2L-S product image
  • RC1206FR-0744K2L-S thumbnail 1
  • RC1206FR-0744K2L-S thumbnail 2
  • RC1206FR-0744K2L-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-0744K2L-SRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-0744K2L-S
LCSC Part #
C327178
Packaging
1206
Customer #
Key Attributes
RES 44.2kΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO RC1206FR-0744K2L-S
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0039$ 0.0022$ 0.22
1,000+$ 0.0029$ 0.0016$ 1.60
5,000+$ 0.0025$ 0.0014$ 7.00
10,000+$ 0.0022$ 0.0012$ 12.00
50,000+$ 0.002$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance44.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece